MCP3914A1T-E/MV | |
---|---|
DigiKey Part Number | MCP3914A1T-E/MVTR-ND - Tape & Reel (TR) MCP3914A1T-E/MVCT-ND - Cut Tape (CT) MCP3914A1T-E/MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3914A1T-E/MV |
Description | IC ENERGY METER FRONT 8CH 40UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3914A1T-E/MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 5.8mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-UQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
25 | ¥46.38520 | ¥1,159.63 |
100 | ¥42.03420 | ¥4,203.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥42.03437 | ¥138,713.42 |