ADE7854AACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADE7854AACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7854AACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7854AACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7854AACPZ-RL |
Description | IC ENERGY METER MULTIFUN 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 400kOhm | |
Measurement Error | 0.2% | |
Voltage - I/O High | 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 20mA | |
Voltage - Supply | 2.8 V ~ 3.7 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.05000 | ¥104.05 |
10 | ¥95.61300 | ¥956.13 |
25 | ¥91.65320 | ¥2,291.33 |
100 | ¥80.75480 | ¥8,075.48 |
250 | ¥76.79080 | ¥19,197.70 |
500 | ¥71.83664 | ¥35,918.32 |
1,000 | ¥65.89157 | ¥65,891.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥63.41445 | ¥158,536.12 |