PD69208T4ILQ-TR-LE | |
---|---|
DigiKey Part Number | 549-PD69208T4ILQ-TR-LETR-ND - Tape & Reel (TR) 549-PD69208T4ILQ-TR-LECT-ND - Cut Tape (CT) 549-PD69208T4ILQ-TR-LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD69208T4ILQ-TR-LE |
Description | PD69208T4 IC 8P PSE POE MNGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PD69208T4ILQ-TR-LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 57V | |
Current - Supply | 14mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.08000 | ¥118.08 |
25 | ¥98.35920 | ¥2,458.98 |
100 | ¥95.00110 | ¥9,500.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥95.00110 | ¥190,002.20 |