VSC8575XKS-11 | |
---|---|
DigiKey Part Number | VSC8575XKS-11-ND |
Manufacturer | |
Manufacturer Product Number | VSC8575XKS-11 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8575XKS-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | 2-Wire Serial, JTAG, SerDes, SPI | |
Number of Circuits | 4 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥728.81000 | ¥728.81 |
25 | ¥607.24520 | ¥15,181.13 |
100 | ¥586.58390 | ¥58,658.39 |