TCJB105M050R0300

DigiKey Part Number
478-6247-2-ND - Tape & Reel (TR)
478-6247-1-ND - Cut Tape (CT)
478-6247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB105M050R0300
Description
CAP TANT POLY 1UF 50V 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Polymer Capacitor 50 V 1210 (3528 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB105M050R0300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥9.18600¥91.86
50¥8.38200¥419.10
100¥6.86640¥686.64
500¥5.48002¥2,740.01
1,000¥4.83524¥4,835.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.91204¥7,824.08
Manufacturers Standard Package