19000005082

DigiKey Part Number
1195-3033-ND
Manufacturer
Manufacturer Product Number
19000005082
Description
CABLE GLAND 6-12MM M20 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass M20
Datasheet
 Datasheet
EDA/CAD Models
19000005082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass
Includes
Clamping Ring
Color
-
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.65000¥100.65
10¥89.22900¥892.29
30¥85.79700¥2,573.91
50¥82.36660¥4,118.33
100¥77.79040¥7,779.04
250¥70.92632¥17,731.58
500¥66.35030¥33,175.15
1,000¥60.85927¥60,859.27
Manufacturers Standard Package