SW1000304-1

DigiKey Part Number
2104-SW1000304-1-ND
Manufacturer
Manufacturer Product Number
SW1000304-1
Description
SPEAKER 4OHM 3W TOP PORT 106DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 350 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
350 Hz ~ 20 kHz
Frequency - Self Resonant
350Hz
Impedance
4 Ohms
Efficiency - dBA
106.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
5 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads
Size / Dimension
3.937" L x 1.772" W (100.00mm x 45.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Operating Temperature
-20°C ~ 55°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.65000¥56.65
10¥46.59900¥465.99
30¥42.89900¥1,286.97
60¥40.22250¥2,413.35
90¥37.65111¥3,388.60
450¥34.81778¥15,668.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.