Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : ¥30.38000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 750Hz | 8 Ohms | 99.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.102" Dia (28.00mm) | 0.205" (5.20mm) | |||
11,602 In Stock | 1 : ¥35.14000 Cut Tape (CT) 600 : ¥20.80680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 800Hz | 8 Ohms | 92.00 | - | Sensitivity | 800 mW | 1 W | Top | Square | - | - | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) | |||
2,131 In Stock | 1 : ¥36.29000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 650 Hz ~ 20 kHz | 750Hz | 6 Ohms | 93.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Square | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.276" (7.00mm) | |||
3,758 In Stock | 1 : ¥37.27000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 550 Hz ~ 18 kHz | 800Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.181" L x 0.984" W (30.00mm x 25.00mm) | 0.236" (6.00mm) | |||
6,180 In Stock | 1 : ¥46.06000 Tray | Tray | Active | Magnetic | General Purpose | 320 Hz ~ 20 kHz | 400Hz | 4 Ohms | 79.00 | 1W/1M | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Paper/Cloth | Nd-Fe-B | - | - | Wire Leads | 1.575" L x 1.181" W (40.00mm x 30.00mm) | 0.280" (7.10mm) | |||
3,138 In Stock | 1 : ¥46.71000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 400 Hz ~ 20 kHz | 500Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | IEC 60601-1-8 | Wire Leads | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 0.406" (10.30mm) | |||
2,617 In Stock | 1 : ¥50.82000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 20000 Hz | 350Hz | 4 Ohms | 79.00 | 1W/50cm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round, Square Frame | - | Nd-Fe-B | IP67 - Dust Tight, Waterproof | IEC 60601-1-8 | Wire Leads | 1.063" L x 1.063" W (27.00mm x 27.00mm) | 0.260" (6.60mm) | |||
129 In Stock | 1 : ¥17.32000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 1kHz | 8 Ohms | 93.00 | 500mW/100mm | Sound Pressure Level (SPL) | 650 mW | 930 mW | Top | Oval, Rectangular Frame | - | Nd-Fe-B | - | - | Wire Leads with Connector | 1.102" L x 0.354" W (28.00mm x 9.00mm) | 0.335" (8.50mm) | ||
756 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 8 Ohms | 90.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.098" (2.50mm) | |||
4,791 In Stock | 1 : ¥21.18000 Tray | - | Tray | Active | Magnetic | General Purpose, Enclosure Included | 500 Hz ~ 20 kHz | 950Hz | 8 Ohms | 97.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.3 W | Top | Rectangular | Polyacrylonitrile Butadiene Styrene (ABS) | Nd-Fe-B | - | - | Wire Leads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.281" (7.15mm) | ||
3,295 In Stock | 1 : ¥22.08000 Tray | - | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 750Hz | 8 Ohms | 96.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.3 W | Top | Rectangular | Cloth | - | - | - | Wire Leads | 0.984" L x 0.630" W (25.00mm x 16.00mm) | 0.244" (6.20mm) | ||
259 In Stock | 1 : ¥27.67000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 500 Hz ~ 20 kHz | 1kHz | 6 Ohms | 95.00 | 1.2W/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.5 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Wire Leads | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 0.315" (8.00mm) | |||
174 In Stock | 1 : ¥38.59000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 544 Hz ~ 20 kHz | 680Hz | 8 Ohms | 97.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.969" L x 1.378" W (50.00mm x 35.00mm) | 1.094" (27.80mm) | |||
1,142 In Stock | 1 : ¥50.08000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 720 Hz ~ 20 kHz | 900Hz | 8 Ohms | 89.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.213" L x 0.622" W (30.80mm x 15.80mm) | 0.429" (10.90mm) | |||
2,271 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 0 Hz ~ 12 kHz | 420Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.760" L x 1.402" W (44.70mm x 35.60mm) | 0.787" (20.00mm) | |||
824 In Stock | 1 : ¥27.91000 Tray | - | Tray | Active | Magnetic | General Purpose, Enclosure Included | 800 Hz ~ 20 kHz | 1kHz | 4 Ohms | 102.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Side | Rectangular | Polyphthalamide (PPA) | Nd-Fe-B | - | - | Wire Leads | 1.575" L x 1.024" W (40.00mm x 26.00mm) | 0.354" (9.00mm) | ||
90 In Stock | 1 : ¥58.95000 Tray | - | Tray | Active | Magnetic | General Purpose, Enclosure Included | 420 Hz ~ 20 kHz | 420Hz | 4 Ohms | 100.00 | 3W/10cm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Oval | Polyurethane (PU), Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.681" L x 1.339" W (42.70mm x 34.00mm) | 1.102" (28.00mm) |