DB200303H1A-3T0 | |
---|---|
DigiKey Part Number | 345-DB200303H1A-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DB200303H1A-3T0 |
Description | FAN BLOWER 20X3.2MM 3VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 20mm L x 20mm H Ball 0.340 CFM (0.010m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 3.20mm | |
Air Flow | 0.340 CFM (0.010m³/min) | |
Static Pressure | 0.183 in H2O (45.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 26.9dB(A) | |
Power (Watts) | 240 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.004 lb (1.81 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 2.2 ~ 3.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.68000 | ¥190.68 |
10 | ¥180.12400 | ¥1,801.24 |
25 | ¥169.52800 | ¥4,238.20 |
50 | ¥158.93200 | ¥7,946.60 |
100 | ¥148.33600 | ¥14,833.60 |
250 | ¥137.74012 | ¥34,435.03 |
500 | ¥135.09148 | ¥67,545.74 |