X0115MUF

DigiKey Part Number
497-X0115MUFTR-ND - Tape & Reel (TR)
497-X0115MUFCT-ND - Cut Tape (CT)
497-X0115MUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X0115MUF
Description
SCR 1A 600V SMBFLAT-3L
Customer Reference
Detailed Description
SCR 600 V 1 A Sensitive Gate Surface Mount SMBflat-3L
Datasheet
 Datasheet
EDA/CAD Models
X0115MUF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
150 µA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
640 mA
Current - On State (It (RMS)) (Max)
1 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMB, Flat Leads
Supplier Device Package
SMBflat-3L
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.83200¥28.32
100¥1.96860¥196.86
500¥1.53682¥768.41
1,000¥1.24908¥1,249.08
2,000¥1.11662¥2,233.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.05983¥5,299.15
10,000¥0.98413¥9,841.30
25,000¥0.96142¥24,035.50
50,000¥0.93691¥46,845.50
Manufacturers Standard Package