A6-56R-C | |
---|---|
DigiKey Part Number | 298-20567-ND |
Manufacturer | |
Manufacturer Product Number | A6-56R-C |
Description | BATTERY CABLE LUG, 6 AWG, 5/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.470" (37.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥9.06300 | ¥90.63 |
25 | ¥8.83360 | ¥220.84 |
50 | ¥8.60200 | ¥430.10 |
100 | ¥8.36880 | ¥836.88 |
500 | ¥8.13644 | ¥4,068.22 |
1,000 | ¥7.67146 | ¥7,671.46 |