A2/0-56RC-C | |
---|---|
DigiKey Part Number | 298-20550-ND |
Manufacturer | |
Manufacturer Product Number | A2/0-56RC-C |
Description | BATTERY CABLE LUG, 2/0 AWG, 5/16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.130" (3.30mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Length - Overall | 2.160" (54.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥34.58000 | ¥345.80 |
25 | ¥33.61760 | ¥840.44 |
50 | ¥32.65540 | ¥1,632.77 |
100 | ¥31.69560 | ¥3,169.56 |
500 | ¥30.73488 | ¥15,367.44 |
1,000 | ¥29.77433 | ¥29,774.33 |