NDT454P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8,755
Unit Price: ¥7.63000
Datasheet

Similar


onsemi
In Stock: 14,065
Unit Price: ¥7.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22,636
Unit Price: ¥3.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 110,096
Unit Price: ¥3.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,524
Unit Price: ¥7.55000
Datasheet

NDT454P

DigiKey Part Number
NDT454PFSTR-ND - Tape & Reel (TR)
NDT454PFSCT-ND - Cut Tape (CT)
NDT454PFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDT454P
Description
MOSFET P-CH 30V 5.9A SOT223-4
Customer Reference
Detailed Description
P-Channel 30 V 5.9A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number