ADUM110N0BRZ | |
---|---|
DigiKey Part Number | 505-ADUM110N0BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM110N0BRZ |
Description | DGTL ISO 3000VRMS 1CH GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM110N0BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.38200 | ¥163.82 |
98 | ¥13.16816 | ¥1,290.48 |
294 | ¥12.36408 | ¥3,635.04 |
588 | ¥10.81867 | ¥6,361.38 |
1,078 | ¥8.96405 | ¥9,663.25 |
2,548 | ¥8.34580 | ¥21,265.10 |
5,096 | ¥8.03670 | ¥40,955.02 |