BSP250,115 | |
---|---|
DigiKey Part Number | 1727-4930-2-ND - Tape & Reel (TR) 1727-4930-1-ND - Cut Tape (CT) 1727-4930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP250,115 |
Description | MOSFET P-CH 30V 3A SOT223 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Tc) 1.65W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP250,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.65W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥2.20590 | ¥220.59 |
500 | ¥1.84288 | ¥921.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.72580 | ¥1,725.80 |