3A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,101 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.72509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 10V | 250mOhm @ 1A, 10V | 2.8V @ 1mA | 25 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 1.65W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
23,248 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 4.5V, 10V | 175mOhm @ 2A, 10V | 2V @ 250µA | 6.5 nC @ 4.5 V | ±20V | 205 pF @ 25 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
4,616 In Stock 450 Factory | 1 : ¥68.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 3A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 5V @ 1.5mA | 39 nC @ 10 V | ±20V | 1050 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
22,636 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.72587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 10V | 250mOhm @ 1A, 10V | 2.8V @ 1mA | 25 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 1.65W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
37,564 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tc) | 4.5V, 10V | 85mOhm @ 2.3A, 10V | 2.5V @ 250µA | 9.5 nC @ 10 V | ±20V | 529 pF @ 30 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,141 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 3.5V @ 30µA | 3.8 nC @ 10 V | ±16V | 130 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
15,320 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 4.5V @ 30µA | 3.8 nC @ 10 V | ±20V | 134 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3-1 | TO-261-3 | |||
10,355 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.84600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 1.5Ohm @ 1A, 10V | 5.5V @ 1mA | 8.1 nC @ 10 V | ±20V | 242 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,999 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.70160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Tc) | 10V | 1.5Ohm @ 1.5A, 10V | 5V @ 250µA | 9 nC @ 10 V | ±30V | 270 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
4,472 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.73605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 3.5Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.5 nC @ 10 V | ±30V | 575 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,185 In Stock 4,000 Factory | 1 : ¥14.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±30V | 705 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
495 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | - | 1.5Ohm @ 1.5A, 0V | - | 40 nC @ 5 V | ±20V | 1070 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
480 In Stock | 1 : ¥66.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 3A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 5V @ 250µA | 42 nC @ 10 V | ±20V | 1350 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,567 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.01070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2Ohm @ 940mA, 10V | 3.5V @ 50µA | 9 nC @ 10 V | ±20V | 175 pF @ 500 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,916 In Stock | 1 : ¥9.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3A (Tc) | 10V | 1.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 17 nC @ 10 V | ±30V | 305 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
585 In Stock | 1 : ¥11.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.7 nC @ 10 V | ±30V | 590 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,604 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.04916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 10.5 nC @ 10 V | ±30V | 175 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,812 In Stock | 1 : ¥12.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 3.5Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.5 nC @ 10 V | ±30V | 575 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
4,868 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.98501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 2.1Ohm @ 1A, 10V | 5V @ 100µA | 5.3 nC @ 10 V | ±30V | 173 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,435 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.48832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2.6Ohm @ 1A, 10V | 5V @ 100µA | 3.7 nC @ 10 V | ±30V | 122 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
980 In Stock | 1 : ¥14.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 3A (Tc) | 10V | 3.5Ohm @ 1.5A, 10V | 5V @ 100µA | 12.5 nC @ 10 V | ±30V | 210 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
4,156 In Stock | 1 : ¥16.50000 Cut Tape (CT) 2,500 : ¥7.45178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.7 nC @ 10 V | ±30V | 590 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
254 In Stock | 1 : ¥16.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.7 nC @ 10 V | ±30V | 590 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
5,485 In Stock | 1 : ¥19.54000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3A (Tc) | 10V | 1.5Ohm @ 1.8A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 340 pF @ 15 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
263 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |