5.9A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,380 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 45mOhm @ 5.9A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 720 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
50,823 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 27mOhm @ 900mA, 10V | 1.7V @ 250µA | 5.1 nC @ 10 V | 20V | 380 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
5,668 In Stock 1,851,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.9A (Ta) | 2V, 4.5V | 29mOhm @ 5A, 4.5V | 1.4V @ 250µA | 6.7 nC @ 4.5 V | ±12V | 532 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18,730 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥3.40696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 27mOhm @ 900mA, 10V | 1.7V @ 250µA | 5.1 nC @ 10 V | 20V | 380 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
3,102 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.9A (Ta) | 1.8V, 4.5V | 23mOhm @ 2A, 4.5V | 900mV @ 250µA | 110 nC @ 10 V | ±10V | 2800 pF @ 10 V | - | 1.1W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-WLCSP (1.6x1.6) | 4-UFBGA, WLCSP | |||
0 In Stock 30,000 Factory Check Lead Time | 3,000 : ¥1.31842 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.9A (Ta) | 2V, 4.5V | 29mOhm @ 5A, 4.5V | 1.4V @ 250µA | 6.7 nC @ 4.5 V | ±12V | 532 pF @ 10 V | - | 1.4W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 2.5V, 10V | 23mOhm @ 8A, 10V | 2V @ 250µA | 10 nC @ 4.5 V | ±12V | - | - | 1.31W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 50mOhm @ 5.9A, 10V | 2.7V @ 250µA | 40 nC @ 10 V | ±20V | 950 pF @ 15 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.9A (Ta) | 1.8V, 4.5V | 23mOhm @ 7.9A, 4.5V | 1V @ 250µA | 33 nC @ 4.5 V | ±8V | - | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.9A (Ta) | 1.8V, 4.5V | 27mOhm @ 5.9A, 4.5V | 1V @ 250µA | 32 nC @ 4.5 V | ±8V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.9A (Ta) | 1.8V, 4.5V | 23mOhm @ 7.9A, 4.5V | 1V @ 250µA | 33 nC @ 4.5 V | ±8V | - | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 2.5V, 10V | 23mOhm @ 8A, 10V | 2V @ 250µA | 10 nC @ 4.5 V | ±12V | - | - | 1.31W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 60mOhm @ 3A, 10V | 2.3V @ 100µA | 4.8 nC @ 10 V | ±20V | 300 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VS-6 (2.9x2.8) | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.9A (Ta) | 1.2V, 4.5V | 25mOhm @ 1.5A, 4.5V | 800mV @ 250µA | 50 nC @ 4.5 V | ±5V | - | - | 1.1W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-UFBGA |