CSD17585F5 | |
---|---|
DigiKey Part Number | 296-47755-2-ND - Tape & Reel (TR) 296-47755-1-ND - Cut Tape (CT) 296-47755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17585F5 |
Description | MOSFET N-CH 30V 5.9A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17585F5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84000 | ¥28.40 |
100 | ¥1.70510 | ¥170.51 |
500 | ¥1.57886 | ¥789.43 |
1,000 | ¥1.07364 | ¥1,073.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98840 | ¥2,965.20 |
6,000 | ¥0.94736 | ¥5,684.16 |
9,000 | ¥0.85262 | ¥7,673.58 |
30,000 | ¥0.83999 | ¥25,199.70 |
75,000 | ¥0.78946 | ¥59,209.50 |