3-SMD, No Lead Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
757,360 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.2V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±8V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VML0806 | 3-SMD, No Lead | ||
7,810 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.2A (Ta) | 4.5V, 10V | 65mOhm @ 1A, 10V | 2.2V @ 250µA | 14 nC @ 10 V | ±20V | 777 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
50,823 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 27mOhm @ 900mA, 10V | 1.7V @ 250µA | 5.1 nC @ 10 V | 20V | 380 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
30,179 In Stock | 1 : ¥7.55000 Cut Tape (CT) 250 : ¥4.77744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.2A (Ta) | 4.5V, 10V | 65mOhm @ 1A, 10V | 2.2V @ 250µA | 14 nC @ 10 V | ±20V | 777 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
18,730 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥3.40708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 27mOhm @ 900mA, 10V | 1.7V @ 250µA | 5.1 nC @ 10 V | 20V | 380 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
49,336 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.49296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.8Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±10V | 15 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VML0806 | 3-SMD, No Lead | ||
47,086 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.82128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 19mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5 nC @ 4.5 V | 8V | 674 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
35,565 In Stock | 1 : ¥5.42000 Cut Tape (CT) 250 : ¥3.40708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 19mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5 nC @ 4.5 V | 8V | 674 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
2,230 In Stock | 1 : ¥7.96000 Cut Tape (CT) 250 : ¥5.01880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.5V, 4.5V | 35mOhm @ 1A, 4.5V | 950mV @ 250µA | 4.2 nC @ 4.5 V | -6V | 628 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
29 In Stock | 1 : ¥4.52000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 103mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.7 nC @ 4.5 V | ±8V | 290 pF @ 10 V | - | - | 150°C (TJ) | - | - | Surface Mount | CST3B | 3-SMD, No Lead | |||
0 In Stock Check Lead Time | 160 : ¥220.53231 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±40V | 60 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-SMD | 3-SMD, No Lead | ||
0 In Stock | 1 : ¥4.52000 Cut Tape (CT) 10,000 : ¥0.86512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 2A (Ta) | 1.8V, 8V | 215mOhm @ 1A, 8V | 1.2V @ 1mA | 1.1 nC @ 4.2 V | ±12V | 130 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | CST3B | 3-SMD, No Lead | |||
0 In Stock Check Lead Time | 3,000 : ¥18.94037 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 45A (Tc) | 6V | 20mOhm @ 13.5A, 6V | 1.3V @ 7mA | 6.2 nC @ 6 V | +7V, -10V | 295 pF @ 50 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥38.94000 Cut Tape (CT) 250 : ¥24.96024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 45A (Tc) | 6V | 20mOhm @ 13.5A, 6V | 1.3V @ 7mA | 6.2 nC @ 6 V | +7V, -10V | 295 pF @ 50 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥69.08301 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.5A (Tc) | 6V | 260mOhm @ 2.25A, 6V | 2.6V @ 1.75mA | 1.6 nC @ 6 V | +7V, -10V | 60 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥89.68783 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 6V | 130mOhm @ 4.5A, 6V | 1.3V @ 3.5mA | 3 nC @ 6 V | +7V, -10V | 130 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥117.23000 Cut Tape (CT) 250 : ¥86.51960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.5A (Tc) | 6V | 260mOhm @ 2.25A, 6V | 2.6V @ 1.75mA | 1.6 nC @ 6 V | +7V, -10V | 60 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥146.96000 Cut Tape (CT) 250 : ¥108.47452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 6V | 130mOhm @ 4.5A, 6V | 1.3V @ 3.5mA | 3 nC @ 6 V | +7V, -10V | 130 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 100 : ¥300.45590 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±40V | 60 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-SMD | 3-SMD, No Lead | ||
0 In Stock | 50 : ¥3,569.07300 Tray | - | Tray | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 34A (Tc) | 12V | 70mOhm @ 34A, 12V | 4V @ 1mA | 160 nC @ 12 V | ±20V | - | - | 150W (Tc) | -55°C ~ 150°C | Military | MIL-PRF-19500/603 | Surface Mount | U1 (SMD-1) | 3-SMD, No Lead | ||
0 In Stock | 50 : ¥3,641.86940 Tray | - | Tray | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 12V | 110mOhm @ 26A, 12V | 4V @ 1mA | 170 nC @ 12 V | ±20V | - | - | 150W (Tc) | -55°C ~ 150°C | Military | MIL-PRF-19500/603 | Surface Mount | U1 (SMD-1) | 3-SMD, No Lead | ||
0 In Stock | Active | - | Tray | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 12.4A (Tc) | 12V | 210mOhm @ 7.8A, 12V | 4V @ 1mA | 50 nC @ 12 V | ±20V | - | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U3 (SMD-0.5) | 3-SMD, No Lead | ||
0 In Stock | Active | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 12V | 38mOhm @ 19A, 12V | 4.48V @ 1mA | 34 nC @ 12 V | ±20V | 2165 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U3 (SMD-0.5) | 3-SMD, No Lead | ||
0 In Stock | Active | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 19A (Tc) | 12V | 88mOhm @ 12A, 12V | 4V @ 1mA | 50 nC @ 12 V | ±20V | 2140 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U3 (SMD-0.5) | 3-SMD, No Lead | ||
0 In Stock | Active | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 12V | 38mOhm @ 19A, 12V | 4.48V @ 1mA | 34 nC @ 12 V | ±20V | 2165 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U3 (SMD-0.5) | 3-SMD, No Lead |