RV1C001ZPT2L | |
---|---|
DigiKey Part Number | RV1C001ZPT2LTR-ND - Tape & Reel (TR) RV1C001ZPT2LCT-ND - Cut Tape (CT) RV1C001ZPT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1C001ZPT2L |
Description | MOSFET P-CH 20V 100MA VML0806 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount VML0806 |
Datasheet | Datasheet |
EDA/CAD Models | RV1C001ZPT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VML0806 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61319 | ¥613.19 |
2,000 | ¥0.53142 | ¥1,062.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49296 | ¥3,943.68 |
16,000 | ¥0.40879 | ¥6,540.64 |
24,000 | ¥0.40158 | ¥9,637.92 |
56,000 | ¥0.36070 | ¥20,199.20 |
200,000 | ¥0.31260 | ¥62,520.00 |