HDS001R | |
---|---|
DigiKey Part Number | CKN9960TR-ND - Tape & Reel (TR) CKN9960CT-ND - Cut Tape (CT) CKN9960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDS001R |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HDS001R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.059" (1.5mm) | |
Pretravel | 0.007" (0.17mm) | |
Differential Travel | - | |
Overtravel | 0.020" (0.5mm) | |
Operating Temperature | -40°C ~ 80°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥12.82680 | ¥320.67 |
100 | ¥11.14400 | ¥1,114.40 |
250 | ¥10.09936 | ¥2,524.84 |
500 | ¥9.40302 | ¥4,701.51 |
1,000 | ¥8.70650 | ¥8,706.50 |
2,500 | ¥7.89389 | ¥19,734.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.31346 | ¥36,567.30 |
10,000 | ¥7.18358 | ¥71,835.80 |