AMA4B2KP-KBR | |
---|---|
DigiKey Part Number | 5128-AMA4B2KP-KBRTR-ND - Tape & Reel (TR) 5128-AMA4B2KP-KBRCT-ND - Cut Tape (CT) 5128-AMA4B2KP-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA4B2KP-KBR |
Description | MCU 192MHZ M4F 2MB FLSH 131BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo4 Blue Plus 192MHz 131-BGA (4.7x4.7) |
Datasheet | Datasheet |
EDA/CAD Models | AMA4B2KP-KBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 2MB | |
RAM Size | 2.75MB | |
Peripherals | AES, DMA, WDT | |
Connectivity | GPIO, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 192MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 131-VFBGA | |
Supplier Device Package | 131-BGA (4.7x4.7) | |
Number of I/O | 81 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.96000 | ¥115.96 |
10 | ¥106.55400 | ¥1,065.54 |
25 | ¥102.13720 | ¥2,553.43 |
100 | ¥89.99130 | ¥8,999.13 |
250 | ¥85.57460 | ¥21,393.65 |
500 | ¥80.05374 | ¥40,026.87 |
1,000 | ¥73.42858 | ¥73,428.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥68.45972 | ¥342,298.60 |