AMA4B2KL-KXR | |
---|---|
DigiKey Part Number | 5128-AMA4B2KL-KXRTR-ND - Tape & Reel (TR) 5128-AMA4B2KL-KXRCT-ND - Cut Tape (CT) 5128-AMA4B2KL-KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA4B2KL-KXR |
Description | MCU 192MHZ M4F 2MB FLSH 131BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo4 Blue Lite 192MHz 131-BGA (4.7x4.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 2MB | |
RAM Size | 1.375MB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | GPIO, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART | |
Speed | 192MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 131-VFBGA | |
Supplier Device Package | 131-BGA (4.7x4.7) | |
Number of I/O | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥74.03700 | ¥740.37 |
25 | ¥70.59400 | ¥1,764.85 |
100 | ¥61.29720 | ¥6,129.72 |
250 | ¥58.54208 | ¥14,635.52 |
500 | ¥53.37658 | ¥26,688.29 |
1,000 | ¥46.48933 | ¥46,489.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥43.04566 | ¥215,228.30 |