AMAP42KL-KBR | |
---|---|
DigiKey Part Number | 5128-AMAP42KL-KBRTR-ND - Tape & Reel (TR) 5128-AMAP42KL-KBRCT-ND - Cut Tape (CT) 5128-AMAP42KL-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAP42KL-KBR |
Description | MCU 192MHZ M4F 2MB FLSH 146BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo4 Lite 192MHz 146-BGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 2MB | |
RAM Size | 1.375MB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | GPIO, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART | |
Speed | 192MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 146-WFBGA | |
Supplier Device Package | 146-BGA (5x5) | |
Number of I/O | 84 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.79000 | ¥73.79 |
10 | ¥66.64100 | ¥666.41 |
25 | ¥63.54160 | ¥1,588.54 |
100 | ¥55.17370 | ¥5,517.37 |
250 | ¥52.69360 | ¥13,173.40 |
500 | ¥48.04428 | ¥24,022.14 |
1,000 | ¥41.84503 | ¥41,845.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥38.74535 | ¥193,726.75 |