PESD5V0X1UB,135 | |
---|---|
DigiKey Part Number | 1727-5906-2-ND - Tape & Reel (TR) 1727-5906-1-ND - Cut Tape (CT) 1727-5906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1UB,135 |
Description | TVS DIODE 5VWM 8VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0X1UB,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.95pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44900 | ¥144.90 |
500 | ¥1.34164 | ¥670.82 |
1,000 | ¥0.91227 | ¥912.27 |
2,000 | ¥0.83987 | ¥1,679.74 |
5,000 | ¥0.80495 | ¥4,024.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72447 | ¥7,244.70 |
30,000 | ¥0.71373 | ¥21,411.90 |
50,000 | ¥0.68449 | ¥34,224.50 |