FDSD002R | |
---|---|
DigiKey Part Number | CKN12092TR-ND - Tape & Reel (TR) CKN12092CT-ND - Cut Tape (CT) CKN12092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD002R |
Description | SWITCH DETECTOR SPST-NO 10MA 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FDSD002R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.063" (1.6mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | - | |
Overtravel | 0.057" (1.45mm) | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥10.69920 | ¥267.48 |
100 | ¥9.24100 | ¥924.10 |
250 | ¥8.42160 | ¥2,105.40 |
500 | ¥7.82986 | ¥3,914.93 |
1,000 | ¥7.28357 | ¥7,283.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.63399 | ¥19,718.97 |