DRV8833CRTET | |
---|---|
DigiKey Part Number | 296-38587-2-ND - Tape & Reel (TR) 296-38587-1-ND - Cut Tape (CT) 296-38587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833CRTET |
Description | IC MOTOR DRIVER 1A 16WQFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833CRTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 600mA | |
Voltage - Supply | 2.7V ~ 10.8V | |
Voltage - Load | 2.7V ~ 10.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥16.49200 | ¥164.92 |
25 | ¥15.56400 | ¥389.10 |
100 | ¥13.25930 | ¥1,325.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.44988 | ¥3,112.47 |
500 | ¥10.89380 | ¥5,446.90 |
1,250 | ¥9.02625 | ¥11,282.81 |
2,500 | ¥8.40376 | ¥21,009.40 |
6,250 | ¥8.09252 | ¥50,578.25 |