AA4040SURCK | |
---|---|
DigiKey Part Number | 754-1021-2-ND - Tape & Reel (TR) 754-1021-1-ND - Cut Tape (CT) 754-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SURCK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥2.04880 | ¥204.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.04914 | ¥1,024.57 |
1,000 | ¥1.58208 | ¥1,582.08 |
2,500 | ¥1.42960 | ¥3,574.00 |
5,000 | ¥1.33430 | ¥6,671.50 |
12,500 | ¥1.28665 | ¥16,083.12 |
25,000 | ¥1.26759 | ¥31,689.75 |
50,000 | ¥1.21517 | ¥60,758.50 |