CSD17484F4 | |
---|---|
DigiKey Part Number | 296-47319-2-ND - Tape & Reel (TR) 296-47319-1-ND - Cut Tape (CT) 296-47319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17484F4 |
Description | MOSFET N-CH 30V 3A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17484F4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 121mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.04 nC @ 8 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥1.02754 | ¥513.77 |
1,000 | ¥0.79963 | ¥799.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71570 | ¥2,147.10 |
6,000 | ¥0.69971 | ¥4,198.26 |
9,000 | ¥0.61975 | ¥5,577.75 |
30,000 | ¥0.61175 | ¥18,352.50 |
75,000 | ¥0.51979 | ¥38,984.25 |
150,000 | ¥0.49979 | ¥74,968.50 |