SDM1L20DCP3-7 | |
---|---|
DigiKey Part Number | 31-SDM1L20DCP3-7TR-ND - Tape & Reel (TR) 31-SDM1L20DCP3-7CT-ND - Cut Tape (CT) 31-SDM1L20DCP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1L20DCP3-7 |
Description | DIODE ARR SCHOT 20V X3-DSN1006-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 1A Surface Mount 3-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X3-DSN1006-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥1.02700 | ¥102.70 |
500 | ¥0.83806 | ¥419.03 |
1,000 | ¥0.62173 | ¥621.73 |
2,000 | ¥0.52309 | ¥1,046.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36233 | ¥1,811.65 |
10,000 | ¥0.34481 | ¥3,448.10 |