LD39020DTPU33R | |
---|---|
DigiKey Part Number | 497-14671-2-ND - Tape & Reel (TR) 497-14671-1-ND - Cut Tape (CT) 497-14671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020DTPU33R |
Description | IC REG LINEAR 3.3V 200MA 4DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020DTPU33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.68100 | ¥36.81 |
25 | ¥3.43800 | ¥85.95 |
100 | ¥2.75010 | ¥275.01 |
250 | ¥2.55376 | ¥638.44 |
500 | ¥2.16100 | ¥1,080.50 |
1,000 | ¥1.66981 | ¥1,669.81 |
2,500 | ¥1.52250 | ¥3,806.25 |
5,000 | ¥1.42428 | ¥7,121.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.09453 | ¥10,945.30 |