NDT456P | |
---|---|
DigiKey Part Number | NDT456PTR-ND - Tape & Reel (TR) NDT456PCT-ND - Cut Tape (CT) NDT456PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT456P |
Description | MOSFET P-CH 30V 7.5A SOT-223-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT456P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.06200 | ¥130.62 |
100 | ¥10.39360 | ¥1,039.36 |
500 | ¥8.79434 | ¥4,397.17 |
1,000 | ¥7.46197 | ¥7,461.97 |
2,000 | ¥7.08884 | ¥14,177.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.08884 | ¥28,355.36 |
8,000 | ¥6.82234 | ¥54,578.72 |
12,000 | ¥6.59648 | ¥79,157.76 |