AL8861QMP-13 | |
---|---|
DigiKey Part Number | AL8861QMP-13DITR-ND - Tape & Reel (TR) AL8861QMP-13DICT-ND - Cut Tape (CT) AL8861QMP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8861QMP-13 |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥4.03280 | ¥100.82 |
100 | ¥3.29130 | ¥329.13 |
250 | ¥3.05732 | ¥764.33 |
500 | ¥2.60202 | ¥1,301.01 |
1,000 | ¥2.29054 | ¥2,290.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.29054 | ¥5,726.35 |