NDT451AN | |
---|---|
DigiKey Part Number | NDT451ANTR-ND - Tape & Reel (TR) NDT451ANCT-ND - Cut Tape (CT) NDT451ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT451AN |
Description | MOSFET N-CH 30V 7.2A SOT-223-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.60200 | ¥76.02 |
100 | ¥5.91520 | ¥591.52 |
500 | ¥5.01390 | ¥2,506.95 |
1,000 | ¥4.08430 | ¥4,084.30 |
2,000 | ¥3.84486 | ¥7,689.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.84488 | ¥15,379.52 |
8,000 | ¥3.66179 | ¥29,294.32 |
12,000 | ¥3.49278 | ¥41,913.36 |