LT1351CMS8#PBF | |
---|---|
DigiKey Part Number | LT1351CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1351CMS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1351CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 13.4 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.43200 | ¥604.32 |
50 | ¥57.62460 | ¥2,881.23 |
100 | ¥50.03470 | ¥5,003.47 |
250 | ¥47.78632 | ¥11,946.58 |
500 | ¥43.56976 | ¥21,784.88 |
1,000 | ¥37.94785 | ¥37,947.85 |