SN65C3222EPWR

DigiKey Part Number
296-20995-2-ND - Tape & Reel (TR)
296-20995-1-ND - Cut Tape (CT)
296-20995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C3222EPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3222EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.67000¥16.67
10¥14.96600¥149.66
25¥14.15040¥353.76
100¥12.26460¥1,226.46
250¥11.63560¥2,908.90
500¥11.07306¥5,536.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.07298¥22,145.96
Manufacturers Standard Package