H5120NLT | |
---|---|
DigiKey Part Number | 553-3787-2-ND - Tape & Reel (TR) 553-3787-1-ND - Cut Tape (CT) 553-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5120NLT |
Description | MODULE MAGNETIC 1PORT 1000BASE-T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5120NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.365" W (16.51mm x 9.27mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.80000 | ¥87.80 |
10 | ¥67.27200 | ¥672.72 |
25 | ¥56.99680 | ¥1,424.92 |
50 | ¥56.06420 | ¥2,803.21 |
100 | ¥53.26040 | ¥5,326.04 |
250 | ¥52.69968 | ¥13,174.92 |
500 | ¥51.95234 | ¥25,976.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥51.39160 | ¥51,391.60 |