CPC1998J

DigiKey Part Number
5656-CPC1998J-ND
Manufacturer
Manufacturer Product Number
CPC1998J
Description
SSR RELAY SPST-NO 5A 20-240V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated
Datasheet
 Datasheet
EDA/CAD Models
CPC1998J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.2VDC
Voltage - Load
20 V ~ 240 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
i4-PAC™
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.34000¥86.34
10¥80.96300¥809.63
25¥71.97160¥1,799.29
50¥68.37280¥3,418.64
100¥64.77340¥6,477.34
250¥57.57648¥14,394.12
500¥53.97806¥26,989.03
1,000¥50.37958¥50,379.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.