i4-Pac™-4, Isolated Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,232 In Stock | 1 : ¥86.34000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 5 A | - | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥100.38000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 800 V | 750 mA | 2.3 Ohms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 25 : ¥60.28000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 4 A | 80 mOhms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 25 : ¥68.67160 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 600 V | 1.5 A | 500 mOhms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 25 : ¥83.85600 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 3.5 A | 300 mOhms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 25 : ¥88.49320 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 1000 V | 650 mA | 2 Ohms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 25 : ¥93.25560 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 1.25 A | 1 Ohms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 25 : ¥115.92680 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 1000 V | 700 mA | 3 Ohms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥160.98000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 1.35 A | 850 mOhms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Through Hole | - | DC | 200VDC | - | 10 A | 100 mOhms | PC Pin | - | i4-Pac™-4, Isolated | i4-PAC™ | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Through Hole | - | DC | 400VDC | - | 8 A | 300 mOhms | PC Pin | - | i4-Pac™-4, Isolated | i4-PAC™ | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Through Hole | - | DC | 800VDC | - | 3 A | 1.3 Ohms | PC Pin | - | i4-Pac™-4, Isolated | i4-PAC™ | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Through Hole | - | AC, DC | 200VDC | - | 6 A | 200 mOhms | PC Pin | - | i4-Pac™-4, Isolated | i4-PAC™ | - | - | - |