CPC1778J | |
---|---|
DigiKey Part Number | CPC1778J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1778J |
Description | RELAY 800VDC I4PAC |
Customer Reference | |
Detailed Description | Solid State i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 800VDC | |
Load Current | 3 A | |
On-State Resistance (Max) | 1.3 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |