CPC1708J | |
---|---|
DigiKey Part Number | 5656-CPC1708J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1708J |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
EDA/CAD Models | CPC1708J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥60.28000 | ¥1,507.00 |
50 | ¥57.26620 | ¥2,863.31 |
125 | ¥54.25208 | ¥6,781.51 |
250 | ¥48.22376 | ¥12,055.94 |
625 | ¥45.20995 | ¥28,256.22 |
1,250 | ¥42.19594 | ¥52,744.93 |