DAC8734SPFB | |
---|---|
DigiKey Part Number | 296-25117-ND |
Manufacturer | |
Manufacturer Product Number | DAC8734SPFB |
Description | IC DAC 16BIT V-OUT 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8734SPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 24V, -4.75V ~ -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.01000 | ¥338.01 |
10 | ¥315.31900 | ¥3,153.19 |
25 | ¥302.09920 | ¥7,552.48 |
80 | ¥273.77638 | ¥21,902.11 |
250 | ¥264.33548 | ¥66,083.87 |