SUCS6053R3B | |
---|---|
DigiKey Part Number | 1776-3538-ND |
Manufacturer | |
Manufacturer Product Number | SUCS6053R3B |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.37000 | ¥224.37 |
5 | ¥222.61800 | ¥1,113.09 |
10 | ¥220.89300 | ¥2,208.93 |
25 | ¥217.44480 | ¥5,436.12 |
50 | ¥207.09060 | ¥10,354.53 |
100 | ¥189.83280 | ¥18,983.28 |
250 | ¥186.38128 | ¥46,595.32 |