AD7608BSTZ | |
---|---|
DigiKey Part Number | 505-AD7608BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7608BSTZ |
Description | IC DAS/ADC 18BIT 200K 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 18 b 200k SPI, DSP 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7608BSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | SPI, DSP | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.3V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.26000 | ¥387.26 |
10 | ¥361.28100 | ¥3,612.81 |
25 | ¥346.13840 | ¥8,653.46 |
80 | ¥313.68638 | ¥25,094.91 |
230 | ¥302.87004 | ¥69,660.11 |