CPC1967J | |
---|---|
DigiKey Part Number | 5656-CPC1967J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1967J |
Description | SSR RELAY SPST-NO 1.35A 0-400V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 1.35 A | |
On-State Resistance (Max) | 850 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.98000 | ¥160.98 |
10 | ¥143.05800 | ¥1,430.58 |
25 | ¥135.90920 | ¥3,397.73 |
50 | ¥128.75680 | ¥6,437.84 |
100 | ¥121.60250 | ¥12,160.25 |
250 | ¥110.87324 | ¥27,718.31 |
500 | ¥103.72008 | ¥51,860.04 |