CPC1968J | |
---|---|
DigiKey Part Number | 5656-CPC1968J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1968J |
Description | SSR RELAY SPST-NO 2A 0-500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) ISOPLUS264™ |
Datasheet | Datasheet |
EDA/CAD Models | CPC1968J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 500 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 350 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.98000 | ¥165.98 |
10 | ¥147.50000 | ¥1,475.00 |
25 | ¥140.12800 | ¥3,503.20 |
50 | ¥132.75400 | ¥6,637.70 |
100 | ¥125.37800 | ¥12,537.80 |
250 | ¥114.31556 | ¥28,578.89 |
500 | ¥106.94038 | ¥53,470.19 |