FS20-055-C2 | |
---|---|
DigiKey Part Number | 237-1575-ND |
Manufacturer | |
Manufacturer Product Number | FS20-055-C2 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FS20-055-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 110mA, Series 55mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥29.43300 | ¥294.33 |
30 | ¥28.65600 | ¥859.68 |
50 | ¥26.33320 | ¥1,316.66 |
100 | ¥24.78390 | ¥2,478.39 |
250 | ¥24.00968 | ¥6,002.42 |
500 | ¥23.23498 | ¥11,617.49 |
1,000 | ¥22.46060 | ¥22,460.60 |