VPP12-800 | |
---|---|
DigiKey Part Number | 237-1054-ND |
Manufacturer | |
Manufacturer Product Number | VPP12-800 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPP12-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.57000 | ¥88.57 |
10 | ¥67.85500 | ¥678.55 |
25 | ¥57.48760 | ¥1,437.19 |
50 | ¥56.54420 | ¥2,827.21 |
100 | ¥53.71830 | ¥5,371.83 |
250 | ¥53.15236 | ¥13,288.09 |
500 | ¥52.94488 | ¥26,472.44 |