14A-20-20 | |
---|---|
DigiKey Part Number | 595-1015-ND |
Manufacturer | |
Manufacturer Product Number | 14A-20-20 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 14A-20-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.76000 | ¥142.76 |
10 | ¥108.77100 | ¥1,087.71 |
25 | ¥100.26840 | ¥2,506.71 |
50 | ¥96.87160 | ¥4,843.58 |
100 | ¥95.17130 | ¥9,517.13 |
250 | ¥91.77240 | ¥22,943.10 |
500 | ¥88.37328 | ¥44,186.64 |
1,000 | ¥84.97435 | ¥84,974.35 |