VPP16-1250 | |
---|---|
DigiKey Part Number | 237-1069-ND |
Manufacturer | |
Manufacturer Product Number | VPP16-1250 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPP16-1250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 2.5A, Series 1.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.28000 | ¥105.28 |
10 | ¥86.68800 | ¥866.88 |
25 | ¥81.73120 | ¥2,043.28 |
50 | ¥78.64280 | ¥3,932.14 |
100 | ¥76.03130 | ¥7,603.13 |
250 | ¥73.51920 | ¥18,379.80 |